Multicomp MC-T8-150-24W-L-UM-CW-00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Current Rating | 200mA |
| Luminous Flux | 89lm |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-T8-150-24W-L-UM-CW-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.