Lug Terminal (1/0)AWG Copper 44.5mm
Multicomp MC000774 technical specifications.
| Type | Lug Terminal |
| Body Orientation | Straight |
| Stud Size | 13mm |
| Mounting | Cable Mount |
| Wire Size | (1/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MC000774 to view detailed technical specifications.
No datasheet is available for this part.