Multicomp MC001-0003 technical specifications.
| Color | Pink |
| Height | 152mm |
| Material | Polyvinyl, FILM |
| Reach SVHC Compliant | No |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC001-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.