Multicomp MC06250-M technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Depth | 3.5mm |
| Height | 60mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC06250-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.