Multicomp MC06362-B technical specifications.
| Package/Case | Axial |
| Color | Black |
| Depth | 3.5mm |
| Height | 92mm |
| Material | Stainless Steel, Aluminium |
| Reach SVHC Compliant | No |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC06362-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.