Multicomp MC08010000 technical specifications.
| Package/Case | Module |
| Current Rating | 550uA |
| Height | 10.5mm |
| Lead Length | 23mm |
| Length | 23mm |
| Mount | Wire |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC08010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.