Multicomp MC08127-02 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Metal |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC08127-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.