Multicomp MC08135-02 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Depth | 5.29mm |
| Height | 115.2mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Width | 115.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC08135-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.