Multicomp MC08172 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 4.95mm |
| Height | 80mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC08172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.