Multicomp MC0912-G technical specifications.
| Depth | 6.6mm |
| Height | 119mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC0912-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.