Multicomp MC09322250 technical specifications.
| Package/Case | Module |
| Current Rating | 2.5mA |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC09322250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.