Multicomp MC09325M/45 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC09325M/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.