Multicomp MC20415 technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Lens Color | White |
| Lens Style | Round |
| Luminous Intensity | 25mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC20415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
