The MC23547 is a UHF RF connector with a right-angle contact and solder cup termination. It features a straight body orientation and is designed for flange mounting. The connector operates over a frequency range of 0 to 300 MHz and has an impedance of 50 ohms. It is rated for use in temperatures between -40 and 60 degrees Celsius. The contact plating is nickel.
Multicomp MC23547 technical specifications.
| Type | UHF |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 300MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC23547 to view detailed technical specifications.
No datasheet is available for this part.