Multicomp MC23723 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 85 to 125V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1800|2100r/min |
| Maximum Airflow | 23|28CFM |
| Maximum Pressure | 0.1inH2O|0.11inH2O |
| Noise Level | 31|33dB |
| Line Current | 0.07|0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 91.5 X 91.5 X 25.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC23723 to view detailed technical specifications.
No datasheet is available for this part.