Multicomp MC32594 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
