Multicomp MC32663 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 109.5mm |
| Material | Steel |
| Width | 109.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
