DC Fan Axial Ball Bearing 12V 6V to 13.8V 91.7CFM 50.3dB 92 X 92 X 38mm
Multicomp MC32923 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3800r/min |
| Maximum Airflow | 91.7CFM |
| Maximum Pressure | 0.43inH2O |
| Noise Level | 50.3dB |
| Line Current | 0.47A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC32923 to view detailed technical specifications.
No datasheet is available for this part.