Multicomp MC33048 technical specifications.
| Package/Case | Axial |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.