Multicomp MC33293 technical specifications.
| Length | 37.1mm |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
