Multicomp MC34109 technical specifications.
| Bearing Type | VAPO |
| Current Rating | 36mA |
| Height | 12mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC34109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
