Multicomp MC34329 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
