Multicomp MC34331 technical specifications.
| Color | Natural |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | 2261(5561) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
