Multicomp MC34419 technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 19.75 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 4.75 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Multicomp MC34419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.