Multicomp MC34507 technical specifications.
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Mount | Socket |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Series | 2257 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC34507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
