Multicomp MC34547 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.