The MC34751 is a 6-contact unshrouded header with a HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC. It is available in a through hole package type.
Multicomp MC34751 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 6.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MC34751 to view detailed technical specifications.
No datasheet is available for this part.