Multicomp MC34931 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.