Multicomp MC34936 technical specifications.
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 0.5mm |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | 51 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.