Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MULTICOMP

MC34937

Datasheet
MULTICOMP   MC34937   HDMI Connector, Jack, 19 Contacts, PCB Mount, Plastic Body, Gold Plated Contacts
Multicomp

MC34937

MULTICOMP MC34937 HDMI Connector, Jack, 19 Contacts, PCB Mount, Plastic Body, Gold Plated Contacts

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingThrough Hole
Quick Jump:

Technical Specifications

Multicomp MC34937 technical specifications.

General

Body Material
Plastic
Contact Plating
Gold
Flammability Rating
UL94 V-0
Gender
Male
Mount
Through Hole
Number of Contacts
19
Reach SVHC Compliant
No

Compliance

RoHS
Compliant

Datasheet

Multicomp MC34937 Datasheet

Download the complete datasheet for Multicomp MC34937 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com