Multicomp MC34951 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | 3E |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
