Multicomp MC34953 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | 3E |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.