Multicomp MC34955 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | 3E |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34955 to view detailed technical specifications.
No datasheet is available for this part.