Multicomp MC36183 technical specifications.
| Package/Case | Radial |
| Hold Current | 50mA |
| Lead Diameter | 0.51mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 60V |
| Series | FRX |
| Voltage | 60V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
