Multicomp MC36238 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
