Multicomp MC36259 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 6200r/min |
| Maximum Airflow | 7.7CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 21dB |
| Line Current | 0.063A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC36259 to view detailed technical specifications.
No datasheet is available for this part.