Multicomp MC36340 technical specifications.
| Length | 3foot |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.