Multicomp MCAB2123-HBT.GN technical specifications.
| Bearing Type | Ball |
| Package/Case | 120 |
| Material | Polybutylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCAB2123-HBT.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.