Multicomp MCAFM-120B technical specifications.
| Package/Case | 104 |
| Color | Black |
| Material | Stainless Steel, Aluminium |
| Reach SVHC Compliant | No |
| Width | 118.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCAFM-120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.