Multicomp MCAFM-60B technical specifications.
| Color | Silver |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCAFM-60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
