Multicomp MCAK207NWWBWP technical specifications.
| Color | White |
| Contact Current Rating | 20mA |
| Height | 72mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.18N |
| Reach SVHC Compliant | No |
| Width | 56.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCAK207NWWBWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.