Multicomp MCATE-2-V technical specifications.
| Height | 2.3mm |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCATE-2-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
