Multicomp MCATQ4A32V technical specifications.
| Current Rating | 4A |
| Fuse Current | 4A |
| Length | 12.2mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCATQ4A32V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.