Multicomp MCDA04 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Length | 11.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DA |
| Throw Configuration | SPST |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDA04 to view detailed technical specifications.
No datasheet is available for this part.