Multicomp MCDA06 technical specifications.
| Color | Red |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 16.8mm |
| Material | PBT, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Operating Force | 9.81N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DA |
| Throw Configuration | SPST |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDA06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.