Multicomp MCDA08 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Length | 21.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 7.62mm |
| Series | DA |
| Throw Configuration | SPST |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDA08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.