Multicomp MCDM(R)-08-T technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Length | 21.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.2mm |
| Series | DM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDM(R)-08-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.