Multicomp MCDP06 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Length | 16.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 7.62mm |
| Series | DP |
| Throw Configuration | SPST |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDP06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.