Multicomp MCE4WT-A2-0000-00M02-STARP technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6350K |
| Forward Current | 350mA |
| Luminous Flux | 430lm |
| Series | MCE |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCE4WT-A2-0000-00M02-STARP to view detailed technical specifications.
No datasheet is available for this part.