Multicomp MCEI-08 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Length | 3.5mm |
| Number of Circuits | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCEI-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
